ZXLD1371EST16TC
LED DRVR 6Segment 9V/12V/15V/18V/24V 16-Pin TSSOP EP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ZXLD1371EST16TC
Secondary Manufacturer Part#: ZXLD1371EST16TC
- RoHS 10 Compliant
- Tariff Charges
The ZXLD1371EST16TC is a LED Driver Controller IC for driving external MOSFET to drive high current LEDs. It is a multi-topology controller enabling it to efficiently control the current through series connected LEDs. The multi-topology enables it to oper
- 0.5% Typical output current accuracy
- Wide dynamic range dimming
- Up to 1MHz switching
- High temperature control of LED current using TADJ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 18 mA | ||
| 16TSSOP EP | ||
| 16 | ||
| 5.1 x 4.5 mm | ||
| TSSOP EP | ||
| Boost, Buck, Buck-Boost, Buck, Buck- |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |