PDP SEO Portlet

ZXLD1366ET5TA

Led Driver, 1 Output, Buck (Step Down), 6V-60V in, 500kHz switch, 60V/1A out, TSOT-23-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXLD1366ET5TA
Secondary Manufacturer Part#: ZXLD1366ET5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXLD1366ET5TA is a continuous mode inductive Step-down Converter. It is designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. It uses a high-side output current sensing circuit which uses an external resistor to set the nominal average output current. The output current can be adjusted above or below the set value, by applying an external control signal to the ADJ pin. Enhanced output current dimming resolution can be achieved by applying a PWM signal to the ADJ pin. Soft-start can be forced using an external capacitor from the ADJ pin to ground. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.

  • Typically better than 0.8% output current accuracy
  • Simple and with low part count
  • Single pin on/off and brightness control using DC voltage or PWM
  • 1000:1 PWM resolution
  • High efficiency (up to 97%
  • 1MHz Switching frequencies
  • Inherent open-circuit LED protection
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
1 A
5TSOT-23
5
2.9 x 1.6 x 0.9 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.85257
6000+
$1.75243
12000+
$1.70632
24000+
$1.66256
48000+
$1.621