PDP SEO Portlet

ZXLD1360ET5TA

LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXLD1360ET5TA
Secondary Manufacturer Part#: ZXLD1360ET5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXLD1360ET5TA is a 30V LED Driver with integrated switch and high side current sense. This continuous mode inductive step-down converter operates from an input supply from 7 to 30V driving single or multiple series connected LEDs efficiently external

  • Simple low parts count
  • Single pin on/off and brightness control using DC voltage or PWM
  • High efficiency (up to 95%)
  • 40V Transient capability
  • Qualified to AEC-Q100 grade 1
  • Typical 4% output current accuracy

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
1 A
5TSOT-23
5
2.9 x 1.6 x 0.9 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.31429
6000+
$1.24324
12000+
$1.21053
24000+
$1.17949
48000+
$1.15