PDP SEO Portlet

ZXLD1356ET5TA

LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXLD1356ET5TA
Secondary Manufacturer Part#: ZXLD1356ET5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXLD1356ET5TA is a continuous mode inductive Step-Down Converter designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The LED driver device operates from an input supply between 6

  • Typically better than 0.8% output current accuracy
  • Simple and with low part count
  • Single pin ON/OFF and brightness control using DC voltage or PWM
  • PWM resolution up to 1000:1
  • High efficiency up to 97%
  • Inhere

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
550 mA
5TSOT-23
5
2.9 x 1.6 x 0.9 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.132
6000+
$1.07081
12000+
$1.04263
24000+
$1.0159
48000+
$0.9905