PDP SEO Portlet

ZXLD1350ET5TA

LED DRVR 3Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXLD1350ET5TA
Secondary Manufacturer Part#: ZXLD1350ET5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXLD1350 is a hysteretic mode inductive step-down converter with integrated switch and high side current sense.It operates from an input supply from 7V to 30V driving single or multiple series connected LEDs efficiently external adjustable output current up to 350mA.The ZXLD1350 has been qualified to AECQ100 grade 2 allowing it to operate at ambient temperatures from -40 to 105°C.The output current can be adjusted by applying a DC voltage or a PWM waveform. 100:1 adjustment of output current is possible using PWM control. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.

  • Simple low parts count
  • Internal 30V NDMOS switch
  • Internal PWM filter
  • High efficiency (up to 95%)
  • Wide input voltage range: 7V to 30V
  • 40V transient capability
  • Up to 1MHz switching frequency
  • Typical 4%output current accuracy
  • Qualified to AEC-Q100 Grade 2
  • Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
5TSOT-23
5
2.9 x 1.6 x 0.9 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.82171
6000+
$0.7773
12000+
$0.75684
24000+
$0.73744
48000+
$0.719