PDP SEO Portlet

ZXLD1320DCATC

Conv DC-DC Single Step Down 4V to 18V 14-Pin DFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXLD1320DCATC
Secondary Manufacturer Part#: ZXLD1320DCATC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXLD1320 is an inductive DC-DC converter, with an internal switch, designed for driving single or multiple LEDs in series up to a total of 1.5A output current.Applications cover both commercial and automotive environments with input voltages ranging from 4V to 18V. Depending upon supply voltage and external components, this can provide up to 24W of output power.The device employs a variable 'on' and 'off' time control scheme with adjustable peak switch current limiting and operates in the step-down (Buck) operating mode, offering higher power efficiency and lower system cost than conventional PFM circuitry.The device includes the DC-DC converter, a high-side current monitor and an NPN switching transistor to provide an integrated solution offering small PCB size, competitive cost/performance, high power efficiency of DC-DC conversion and maximum LED brightness/reliability. More importantly, it retains design flexibility to add customer specific features.The feedback control circuitry inside the ZXLD1320 provides excellent load and current regulation, resulting in very stable LED current over the full operating voltage and temperature range.The LED current can be adjusted from 100% down to 10% of the set value by applying a dc voltage to the ADJ pin and down to 1% by applying a PWM signal. An on-chip LED protection circuit also allows output current to be reduced linearly above a predetermined threshold temperature using an external thermistor at the TADJ pin.External resistors set nominal average LED current and coil peak current independently.The 'Power-OK' (POK) output flag remains high during normal operation, but switches low if the switch transistor remains on for more than 500µs. This provides indication of a low battery, or fault condition. The POK output may be used to drive an LED or the input of an MCU.The device can be shut down by applying a continuous low level dc voltage to the ADJ pin.

  • Step-down LED driver
  • 4V to 18V input voltage range
  • Up to 1.5Aoutput current
  • Typical efficiency# > 85%
  • User-defined thermal control of LED output current using external thermistor
  • High output current stability over input voltage and temperature
  • 12µA typical standby current
  • LED current adjustable from 100% down to 2%
  • Adjustable soft-start
  • Power 'OK' flag output
  • Capable of driving 4 LEDs in series

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
2 A
Fixed
14DFN EP
14
4.05 x 3.05 x 0.75 mm
DFN EP
600 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.56
6000+
$1.47568
12000+
$1.43684
24000+
$1.4
48000+
$1.365