PDP SEO Portlet

ZXGD3112N7TC

ORing MOSFET Controller 7-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXGD3112N7TC
Secondary Manufacturer Part#: ZXGD3112N7TC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXGD3112N7 is a 400V Active OR-ing MOSFET controller designed for driving a very low RDS(ON) power MOSFET as an ideal diode. This replaces the standard rectifier to reduce the forward voltage drop and overall increase the power transfer efficiency.

The ZXGD3112N7 can be used on both high-side and low-side power supply units (PSU) with rails up to ±400V. It enables very low RDS(ON) MOSFETs to operate as ideal diodes as the turn-off threshold is only -3mV with ±2mV tolerance. In the typical 48V configuration, the standby power consumption is <50mW as the low quiescent supply current is <1mA. During PSU fault condition, the OR-ing Controller detects the power reduction and rapidly turns off the MOSFET in <600ns to block reverse current flow and avoid the common bus voltage dropping.

  • Active OR-ing MOSFET Controller for High- or Low-Side PSU
  • Ideal Diode to Reduce Forward Voltage Drop
  • -3mV Typical Turn-Off Threshold with ±2mV Tolerance
  • 400V Drain Voltage Rating
  • 25V VCC Rating
  • <50mW Standby Power with Quiescent Supply Current <1mA
  • <600ns Turn-Off Time to Minimize Reverse Current
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
7
-50 to 150 °C
150 °C
-50 °C
7SOIC
7
4.9 x 3.85 x 1.45 mm
0
SOIC
20 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.42857
5000+
$1.35135
10000+
$1.31579
20000+
$1.28205
40000+
$1.25