ZXGD3111N7TC
MOSFET and Power Driver 0.66A/3.3A Single Low Side Non-Inverting 7-Pin SOIC T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, Ideal Diode / ORing Controllers
Avnet Manufacturer Part #: ZXGD3111N7TC
Secondary Manufacturer Part#: ZXGD3111N7TC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| 131 ns | ||
| 20 V | ||
| 785 mW | ||
| 695 ns | ||
| 400 ns | ||
| 400 ns | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| 1 | ||
| 1 | ||
| 200 uA | ||
| -50 to 150 °C | ||
| 150 °C | ||
| -50 °C | ||
| 7SOIC | ||
| 0.66|3.3 A | ||
| 7 | ||
| 4.9 x 3.85 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 20 V | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |