ZXGD3108N8TC
Ideal Diode / ORing Controllers, 4 V to 20 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, Ideal Diode / ORing Controllers
Avnet Manufacturer Part #: ZXGD3108N8TC
Secondary Manufacturer Part#: ZXGD3108N8TC
- RoHS 10 Compliant
- Tariff Charges
ZXGD3108N8TC is a 40V active o-ring MOSFET controller. It is designed for driving a very low RDS(ON) power MOSFET as an ideal diode. This replaces the standard rectifier to reduce the forward voltage drop and overall increase the power transfer efficiency
- Active O-ring MOSFET controller for high- or low-side PSU
- Ideal diode to reduce forward voltage drop
- Operating supply voltage range from 4V to 20V
- Quiescent current is 200µA typical at (-0.6V = VDRAIN = 30V)
- Turn-on
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half | ||
| Non-Inverting | ||
| Low Side | ||
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| 131 ns | ||
| 400 ns | ||
| 695 ns | ||
| 400 ns | ||
| 400 ns | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 0.4 mA | ||
| -55 to 125 °C | ||
| 150 °C | ||
| -50 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.95 x 3.95 x 1.5 mm | ||
| 0 | ||
| Military | ||
| SOIC | ||
| 20 V | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |