ZXGD3006E6TA
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ZXGD3006E6TA
Secondary Manufacturer Part#: ZXGD3006E6TA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Non-Isolated | ||
| SOT-26 | ||
| Surface Mount | ||
| 8 ns | ||
| Non-Inverting | ||
| Matte Tin | ||
| 260 | ||
| 467 ns | ||
| 10 ns | ||
| 419 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 1 | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 16 ns | ||
| 6SOT-26 | ||
| 10 A | ||
| 6 | ||
| IGBT, SiC MOSFET, SiC Mosfet | ||
| 3 x 1.6 x 1.1 mm | ||
| AEC-Q101 | ||
| No | ||
| 3.8 A | ||
| 4 A | ||
| SOT-26 | ||
| 40 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |