PDP SEO Portlet

ZXGD3001E6QTA

MOSFET DRVR 9A 1-OUT Hi Speed Non-Inv 6-Pin SOT-23 Embossed T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXGD3001E6QTA
Secondary Manufacturer Part#: ZXGD3001E6QTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.3 ns
Matte Tin
260
Surface Mount
1
6
-40 to 150 °C
150 °C
-55 °C
3 ns
6SOT-23
9 A
6
MOSFET, IGBT, IGBT
3.1(Max) x 1.8(Max) x 1.3(Max)
No
9 A
9 A
SOT-23
12 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31429
6000+
$0.30338
12000+
$0.30184
24000+
$0.3003
48000+
$0.29876