PDP SEO Portlet

ZXCT1110W5-7

Low Power Current Monitor, 2.5 V to 36 V, 1.965 mA to 2.064 mA, 5 Pins, SOT-25

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1110W5-7
Secondary Manufacturer Part#: ZXCT1110W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1110W5-7 is a low-power high-side current monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current coupled with the SOT23 package make it suita

  • Wide supply and common-mode voltage range from 2.5V to 36V
  • AEC-Q100 grade1 automotive qualified variants
  • Common-mode sense rejection is 0.13µA/V typical at (VS+ = 2.5V to 36V, TA = 25°C)
  • Output offset current is -1.8µA typi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51886
6000+
$0.49081
12000+
$0.4779
24000+
$0.46564
48000+
$0.454