PDP SEO Portlet

ZXCT1109QSA-7

Current Sensor, ± 3.4%, SOT-23, 3 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1109QSA-7
Secondary Manufacturer Part#: ZXCT1109QSA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1107Q/09Q/10Q are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current.The wide common-mode input voltage range and low quiescent current coupled with SOT23 packages make them suitable for a range of automotive applications.The device is line powered and as such doesn’t need a separate supply rail.Quiescent current is only 3µA thereby minimizing current sensing error. One external gain setting resistor increases versatility by permitting wide gain ranges.The ZXCT1107Q/09Q/10Q have been qualified to AEC-Q100 Grade 1 and are Automotive Grade supporting PPAPs.

  • Wide supply and common-mode voltage range:
    • 2.5V to 36V
  • SOT23 packages
    • 3-pin ZXCT1107Q/09Q
    • 5-pin ZXCT1110Q
  • Low quiescent current (3µA).
  • Extended industrial temperature range -40 to +125°C
  • Green Molding in SOT23
    • Totally Lead-Free & Fully RoHS Compliant
    • Halogen and Antimony Free. “Green” Device
  • Automotive Grade
    • Qualified to AEC-Q100 Standards for High Reliability
    • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
-40 to 125 °C
2.9 x 1.3 x0.975

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.432
6000+
$0.40865
12000+
$0.3979
24000+
$0.38769
48000+
$0.378