PDP SEO Portlet

ZXCT1107SA-7

High Side Current Monitor 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1107SA-7
Secondary Manufacturer Part#: ZXCT1107SA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1107SA-7 is a low-power high-side current monitor in a 5-pin SOT23 package. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current make it suitable for a range of applications, including adapters, automotive and systems operating from industrial 24V rails. The device is line-powered and as such doesn't need a separate supply rail. Typical applications include automotive current measurement, industrial applications current measurement, battery management, over current monitor and power management.

  • Wide supply and common-mode voltage range 2.5V to 36V
  • Low quiescent current (3µA)
  • Extended industrial temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
-40 to 125 °C
3.04 x 1.4 x 1.02 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.375
6000+
$0.35473
12000+
$0.3454
24000+
$0.33654
48000+
$0.32812