PDP SEO Portlet

ZXCT1107QSA-7

Micropower Current Monitor 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1107QSA-7
Secondary Manufacturer Part#: ZXCT1107QSA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1107Q products is high-side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current.The wide common-mode input voltage range and low quiescent current, coupled with SOT23 and SOT25 packages, make them suitable for a range of automotive applications.The device is line powered and as such doesn’t need a separate supply rail.Quiescent current is only 3µA, thereby minimizing current sensing error.One external gain setting resistor increases versatility by permitting wide gain ranges.The ZXCT1107Q devices have been qualified to AEC-Q100 Grade 1 and are Automotive Compliant supporting PPAPs.

  • Wide Supply and Common-Mode Voltage Range: 2.5V to 36V
  • SOT23 and SOT25 Packages 3-Pin ZXCT1107Q
  • Low Quiescent Current (3µA).
  • Extended Industrial Temperature Range -40 to +125°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q100 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
-40 to 125 °C
2.9 x 1.3 x 0.975

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41143
6000+
$0.38919
12000+
$0.37895
24000+
$0.36923
48000+
$0.36