PDP SEO Portlet

ZXCT1087QE5TA

High Side Current Monitor 5-Pin SOT-25 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1087QE5TA
Secondary Manufacturer Part#: ZXCT1087QE5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1087Q are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1087Q have 40V maximum operating voltages.The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24-28V rails.Their quiescent current is only 0.6µA thereby minimizing current sensing error.The ZXCT1087Q is fixed gain voltage output counterparts of the ZXCT1082Q/83.The ZXCT1087Q have been qualified to AEC-Q100 Grade 1 and are Automotive Grade supporting PPAPs.

  • Wide supply and common-mode voltage range 2.7V to 40V
  • Independent supply and input common-mode voltage
  • Low quiescent current (0.6µA).
  • AEC-Q100 Grade 1 qualified
  • Extended industrial temperate range -40 to +125°C
  • SOT25 package in Green Molding Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
  • Automotive Grade Qualified to AEC-Q100 Standards for High Reliability PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
SOT-25
5
-40 to 125 °C
3 x 1.6 x 1.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.66857
6000+
$0.63243
12000+
$0.61579
24000+
$0.6
48000+
$0.585