PDP SEO Portlet

ZXCT1086E5TA

Current Sensor IC, High Side, 2.7 V, 60 V, 5 Pins, SOT-25

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1086E5TA
Secondary Manufacturer Part#: ZXCT1086E5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1086E5TA is a Precision High Voltage High-side Current Monitor with 60V maximum operating voltage. It eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent currents make it suitable for a range of applications, including automotive and systems operating from industrial 24 to 28V rails. Its quiescent current is only 0.6µA, thereby minimizing current sensing error.

  • Wide supply and common-mode voltage range
  • Independent supply and input common-mode voltage
  • Low quiescent current (0.6µA)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.75
6000+
$0.70946
12000+
$0.69079
24000+
$0.67308
48000+
$0.65625