PDP SEO Portlet

ZXCT1085QE5TA

Current Sense Amplifier, High Side, 500 kHz, SOT-25, 5 Pins, -40 °C, 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1085QE5TA
Secondary Manufacturer Part#: ZXCT1085QE5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1085QE5TA is an automotive grade precision high-side unipolar current sense monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1085Q has 40V maximum operating voltage. The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications, including automotive and systems operating from industrial 24-28V rails. Their quiescent current is only 0.6µA thereby minimizing current sensing error. ZXCT85Q has a fixed gain voltage output. It is qualified to AEC-Q100 grade 1 and are Automotive Grade supporting PPAPs.

  • Wide supply and common-mode voltage range from 2.7V to 40V
  • Independent supply and input common-mode voltage
  • Low quiescent current (0.6µA)
  • Extended industrial temperate range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Surface Mount
5
-40 to 125 °C
3 x 1.6 x 1.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.54857
6000+
$0.51892
12000+
$0.50526
24000+
$0.49231
48000+
$0.48