PDP SEO Portlet

ZXCT1085E5TA

Current Sensor, Unidirectional, ± 1%, SOT-25, 5 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1085E5TA
Secondary Manufacturer Part#: ZXCT1085E5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1082 and ZXCT1083 are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current.The ZXCT1082/1084/1086 have 60V maximum operating voltage and ZXCT1083/1085/1087 have 40V maximum operating voltage.The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24-28V rails.Their quiescent current is only 0.6µA thereby minimizing current sensing error.The ZXCT1082 and ZXCT1083 use three external trans conductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths.The ZXCT1084/5/6/7 are fixed gain voltage output counterparts of the ZXCT1082/3.

  • Wide supply and common-mode voltage range
    • 2.7V t
    • 40V
  • Independent supply and input common-mode voltage
  • Low quiescent current (0.6µA)
  • Extended industrial temperate range -40 t
    • 125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Surface Mount
5
-40 to 125 °C
3 x 1.6 x 1.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.675
6000+
$0.63851
12000+
$0.62171
24000+
$0.60577
48000+
$0.59062