PDP SEO Portlet

ZXCT1084QE5TA

Current Sense Amplifier, High Side, 500 kHz, SOT-25, 5 Pins, -40 °C, 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1084QE5TA
Secondary Manufacturer Part#: ZXCT1084QE5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1084QE5TA is a high-side unipolar current sense monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The device uses three external transconductance/gain setting resistors, which increase versatility by permitting wide gain ranges and optimization of bandwidths. Applications include automotive current measurement, automotive battery management, automotive over current monitor.

  • AEC-Q100 grade 1 qualified, PPAP capable
  • Independent supply and input common-mode voltage
  • Common-mode input range from 2.7 to 60V
  • Supply voltage range from 2.7 to 60V
  • Differential sense input voltage range from 0 to 0.5V
  • Small signal bandwidth (-3dB) is 500kHz typ at G=25, VSENSE (AC)=10mVPP
  • VCC supply current is 0.6µA typ at VSENSE=0V
  • Common-mode sense rejection ratio is 80dB typ at VSENSE=60mV; VS+=2.7V to 60V
  • SOT25 package
  • Ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Surface Mount
5
-40 to 125 °C
3 x 1.6 x 1.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.576
6000+
$0.54486
12000+
$0.53053
24000+
$0.5265
48000+
$0.5238