PDP SEO Portlet

ZXCT1084E5TA

Current Sense Amplifier, Precision High Voltage, High Side, 500 kHz, SOT-23, 5 Pins, -40 °C, 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1084E5TA
Secondary Manufacturer Part#: ZXCT1084E5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1084E5TA is a precision high voltage high-side unipolar current sense monitor in a 5 pin SOT package. This device eliminates the need to disrupt the ground plane when sensing a load current. Their quiescent current is only 0.6µA, thereby minimizing current sensing error. Typical applications include automotive current measurement, industrial applications current measurement, battery management, over current monitor, power management and current sources.

  • Wide supply and common-mode voltage range 2.7V to 60V
  • Independent supply and input common-mode voltage
  • Fixed gain voltage output
  • Extended industrial temperate range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Surface Mount
5
-40 to 125 °C
3 x 1.6 x 1.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.75
6000+
$0.70946
12000+
$0.69079
24000+
$0.67308
48000+
$0.66202