PDP SEO Portlet

ZXCT1051E5TA

Current Monitor 5-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1051E5TA
Secondary Manufacturer Part#: ZXCT1051E5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1051 is a wide input range current monitor, which operates over a range of input voltages from ground up to VCC-2V. As a result the ZXCT1051 can be used on the high or low side of the load.The very low offset voltage enables a typical accuracy of 1% for sense voltages of only 30mV, giving better tolerances for small sense resistors necessary at higher currents.The ZXCT1051 provides a fixed gain of 10 thereby removing the need for an additional resistor.

  • Accurate down to end current sensing
  • Output voltage scaling x10
  • 0 to VCC-2V sense input range
  • 2.7 to 20V supply range
  • 50 µA quiescent current
  • 1% typical accuracy
  • SOT23-5 package

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
5
-40 to 125 °C
3.1 x 1.8 x 1.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77986
6000+
$0.7377
12000+
$0.71829
24000+
$0.69987
48000+
$0.68238