ZXCT1050E5TA
Precision Wide Input Range Current Monitor 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: ZXCT1050E5TA
Secondary Manufacturer Part#: ZXCT1050E5TA
- RoHS 10 Compliant
- Tariff Charges
The ZXCT1050 is a wide input range current monitor, which operates over a range of input voltages from ground up to VCC-2V. As a result the ZXCT1050 can be used on the high or low side of the load.The ZXCT1050 provides variable gain by using two external resistors. The first of which sets the trans conductance and the second setting the overall gain.The very low offset voltage enables a typical accuracy of 1% for sense voltages of only 30mV, giving better tolerances for small sense resistors necessary at higher currents.
- Accurate down to end current sensing
- Output voltage scaling x10
- 0 to VCC-2V sense input range
- 2.7 to 20V supply range
- 50µA quiescent current
- SOT23-5 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 0.9 mm | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |