PDP SEO Portlet

ZXCT1022E5TA

Current Monitor 5-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1022E5TA
Secondary Manufacturer Part#: ZXCT1022E5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1022E5TA is a Low Offset High-side Current Monitor used to eliminate the need to disrupt the ground plane when sensing a load current. It provides a fixed gain of 100 for applications where minimal sense voltage is required. The very low offset voltage enables a typical accuracy of 3% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 25µA make it suitable for portable battery equipment too.

  • Accurate high-side current sensing
  • Output voltage scaling
  • 25µA Quiescent current
  • 1% Typical accuracy

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
5
-40 to 85 °C
3.1 x 1.8 x 1.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.57
6000+
$0.53919
12000+
$0.525
24000+
$0.51154
48000+
$0.49875