PDP SEO Portlet

ZXCT1010E5TA

Current Sensor, High Side, Bidirectional, ± 1%, SOT-23, 5 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1010E5TA
Secondary Manufacturer Part#: ZXCT1010E5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1010E5 is an Enhanced High-side Current Monitor used to eliminate the need to disrupt the ground plane when sensing a load current. It is an enhanced version of the ZXCT1009 offering reduced typical output offset and improved accuracy at low sense voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 4µA make suitable for portable battery equipment.

  • Accurate high-side current sensing
  • Output voltage scaling
  • Up to 2.5V sense voltage
  • 300nA Typical offset current
  • 3.5µA Quiescent current
  • 1% Typical accuracy

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
5
-40 to 85 °C
3.1 x 1.8 x 1.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.56771
6000+
$0.53703
12000+
$0.5229
24000+
$0.50949
48000+
$0.49675