PDP SEO Portlet

ZXCT1009T8TA

High Side Current Monitor 8-Pin SM T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1009T8TA
Secondary Manufacturer Part#: ZXCT1009T8TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1009 is a high side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current.It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground-referenced voltage.The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 4µA, combined with a SOT23 package make it a unique solution for portable battery equipment. The SM8 device offers an alternative package option.

  • Low cost, accurate high-side current sensing
  • Output voltage scaling
  • Up to 2.5V sense voltage
  • 2.5V to 20V supply range
  • 4µA quiescent current
  • 1% typical accuracy
  • SOT23 and SM8 packages
  • AEC-Q100.3 qualified; ZXCT1009FTAonly

Technical Attributes

Find Similar Parts

Description Value
SM
Surface Mount
8
-40 to 85 °C
6.7 x 3.7 x 1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: