PDP SEO Portlet

ZXCT1009QFTA

Micropower Current Monitor, 2.5 V to 20 V, 9.6 mA to 10.2 mA, 3 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1009QFTA
Secondary Manufacturer Part#: ZXCT1009QFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1009QFTA is an automotive-grade micropower current monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high side voltage developed across a current shunt resistor and translates it into a propor

  • Low cost, accurate high-side current sensing
  • Output voltage scaling, upto 2.5V sense voltage
  • Supply voltage range from 2.5V to 20V
  • Output current is 4µA typical at (VSENSE = 0V, TA = +25°C, VIN = 5V, ROUT = 100 ohm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41143
6000+
$0.38919
12000+
$0.37895
24000+
$0.36923
48000+
$0.36