PDP SEO Portlet

ZXCT1008QFTA

Current Sense Amplifier, High Side, 2 MHz, SOT-23, 3 Pins, -40 °C, 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1008QFTA
Secondary Manufacturer Part#: ZXCT1008QFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1008QFTA is a high-side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high-side voltage developed across a current shunt resistor and translates it into a proportional output current. A user-defined output resistor scales the output current into a ground-referenced voltage. The wide input voltage range of 20V down to as low as 2.5V makes it suitable for a range of applications. The ability to withstand high voltage transients and reverse polarity connection makes this part very suitable for automotive and other transient-rich environment. Applications include automotive current measurements, automotive DC motor stall detections, and overcurrent monitors.

  • Low cost, accurate high-side current sensing
  • AEC-Q100 qualified, PPAP capable
  • VCC range from 2.5 to 20V
  • Output current is 4µA typ at VSENSE=0V, TA=+25°C, VIN=5V, ROUT=100 ohm
  • Sense voltage is 500mV max at TA=+25°C, VIN=5V, ROUT=100 ohm
  • Accuracy is +2.5% max at RSENSE=0.1ohm, VSENSE=200mV, TA=+25°C, VIN=5V, ROUT=100 ohm
  • Transconductance is 10000µA/V typ at IOUT/VSENSE, TA=+25°C, VIN=5V, ROUT=100 ohm
  • Bandwidth is 300kHz typ at VSENSE(DC)=10mv, RF PIN=-40dBm
  • SOT23 (type DN) package
  • Temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
-40 to 85 °C
2.9 x 1.3 x 0.975

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41143
6000+
$0.38919
12000+
$0.37895
24000+
$0.36923
48000+
$0.36