PDP SEO Portlet

ZXCT1008FTA

Current Sensor, SOT-23, 3 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1008FTA
Secondary Manufacturer Part#: ZXCT1008FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCT1008 is a high side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current.It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage.The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. The ability to withstand high voltage transients and reverse polarity connection makes this part very suitable for automotive and other transient rich environment.

  • Low cost, accurate high-side current sensing
  • -40 to +125? temperature range
  • Up to 500mV sense voltage
  • 2.5V to 20V supply range
  • 4µA quiescent current
  • 1% typical accuracy
  • SOT23
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q100 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
-40 to 125 °C
3.04 x 1.4 x 1.02 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.528
6000+
$0.49946
12000+
$0.48632
24000+
$0.47385
48000+
$0.462