PDP SEO Portlet

ZXCL330H5TA

LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCL330H5TA
Secondary Manufacturer Part#: ZXCL330H5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXCL series have been designed with space sensitive systems in mind. They are available in the ultra small SC70-5 package, which is half the size of SOT23 based regulators. The devices can be used with all types of output capacitors including low ESR ceramics and typical dropout voltage, is only 85mV at 50mA load. Supply current is minimised with a ground pin current of only 50A at full 150mA load. Logic control allows the devices to be shut down, consuming typically less than 10nA. These features make the device ideal for battery powered applications where power economy is critical. For applications requiring improved performance over alternative devices, the ZXCL is also offered in the 5 pin SOT23 package with an industry standard pinout. The devices feature thermal overload and over-current protection and are available with output voltages of 3.3V.

  • Low 85mV dropout at 50mA load
  • 50A ground pin current with full 150mA load
  • 3.3V volt output
  • Very low noise, without bypass capacitor
  • 5-pin SC70 and SOT23 package
  • No-load stable

Technical Attributes

Find Similar Parts

Description Value
3 %
5.5 V
2 V
5.5 to 2 V
450 °C/W
Matte Tin
0.1 %/V
0.04 %/mA
260
0.28@100mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.3 V
5SC-70
5
Positive
2 x 1.25 x 1 mm
3.3V 150mA LDO Voltage Regulators
SC-70
0.14@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23128
6000+
$0.2301
12000+
$0.22892
24000+
$0.22774
48000+
$0.22656