PDP SEO Portlet

ZX5T951GTA

Trans GP BJT PNP 60V 5.5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZX5T951GTA
Secondary Manufacturer Part#: ZX5T951GTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -60V
  • IC = -5.5A High Continuous Collector Current
  • ICM = -15A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < -70mV @ -1A
  • RSAT = 39mO for a Low Equivalent on-Resistance
  • hFE Specified Up to -10A for a High Gain Hold Up
  • Complementary NPN Type: ZX5T851G
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
60
100
4
150 °C
3
SOT-223
Surface Mount
PNP
120

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.37269
2000+
$0.35256
4000+
$0.35075
8000+
$0.34894
16000+
$0.34714