PDP SEO Portlet

ZX5T849GTA

Trans GP BJT NPN 30V 7A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZX5T849GTA
Secondary Manufacturer Part#: ZX5T849GTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZX5T849GTA is a NPN medium power 5th generation low saturation Bipolar Transistor offers extremely low on state losses making it ideal for use in DC-to-DC circuits and various driving and power management functions.

  • Extremely low equivalent ON-resistance
  • 28mO RSAT at 6.5A
  • Up to 20A peak current
  • Very low saturation voltage
  • Excellent hFE characteristics up to 20A
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
30
100
4
150 °C
3
SOT-223
Surface Mount
NPN
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.49
2000+
$0.44655
4000+
$0.44426
8000+
$0.44197
16000+
$0.43968