PDP SEO Portlet

ZVN4424A

Trans MOSFET N-CH 240V 0.26A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZVN4424A
Secondary Manufacturer Part#: ZVN4424A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZVN4424A is a 240V E-Line N-channel Enhancement Mode Vertical DMOS FET featuring low threshold and fast switching. The MOSFET is ideal for earth recall and dialling switches, electronic hook switches, telecoms and high voltage DC-DC converters.

  • Compact E-LINE (TO92 style) package
  • 240 Volt BVDS
  • RDS(on)=4.3? Typical at VGS=2.5V
  • Low threshold
  • Fast switching

Technical Attributes

Find Similar Parts

Description Value
N Channel
260
5.5 mOhm
240
1.8
3
150 °C
750
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.4214
8000+
$0.41925
16000+
$0.4171
32000+
$0.41495
64000+
$0.4128