PDP SEO Portlet

ZVN4206GVTA

Power MOSFET, N Channel, 60 V, 1 A, 1 ohm, SOT-223, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZVN4206GVTA
Secondary Manufacturer Part#: ZVN4206GVTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Repetitive avalanche rating
  • No transient protection required
  • Characterized for 5V logic drive
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
N Channel
1
1 Ohm
60
3
4
150 °C
2
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4675
2000+
$0.4479
4000+
$0.44524
8000+
$0.44313
16000+
$0.44