PDP SEO Portlet

ZVN4106FTA

Power MOSFET, N Channel, 60 V, 200 mA, 2.5 mOhm, SOT-23, 3 Pins, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZVN4106FTA
Secondary Manufacturer Part#: ZVN4106FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVDSS > 60V
  • RDS(on) = 2.5O @ VGS = 10V
  • Maximum continuous drain current ID = 200mA
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
200 mA
2.5 mOhm
60 V
3 V
3
150 °C
350 mW
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14538
6000+
$0.1404
12000+
$0.13968
24000+
$0.13896
48000+
$0.13824