PDP SEO Portlet

ZVN2110A

Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZVN2110A
Secondary Manufacturer Part#: ZVN2110A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZVN2110A is a N-channel enhancement mode vertical DMOS FET.

  • Drain-source voltage is 100V
  • Continuous drain current at Tamb=25° is 320mA
  • Pulsed drain current is 6A
  • Gate source voltage is ±20V
  • Power dissipation at Tamb=25°C is 700mW
  • Drain-source breakdown voltage is 100V min at ID=1mA, VGS=0V, Tamb=25°C
  • Static drain-source on-state resistance is 4ohm max at VGS=10V, ID=1A, Tamb=25°C
  • Turn-off delay time is 13ns max at VDD ˜25V, ID=1A, Tamb=25°C
  • E-Line package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
320
4
100
2.4
3
150 °C
700
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23625
8000+
$0.22635
16000+
$0.225
32000+
$0.22393
64000+
$0.22235