ZUMT618TA
Trans GP BJT NPN 20V 1.25A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZUMT618TA
Secondary Manufacturer Part#: ZUMT618TA
- RoHS 10 Compliant
- Tariff Charges
- 500mW POWER DISSIPATION
- IC CONT 1.25A
- 3A Peak Pulse Current
- Excellent HFE Characteristics Up to 3A (pulsed)
- Extremely Low Equivalent on Resistance; RCE(sat)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 210 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |