ZUMT491TA
Trans GP BJT NPN 60V 1A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZUMT491TA
Secondary Manufacturer Part#: ZUMT491TA
- RoHS 10 Compliant
- Tariff Charges
- Low saturation voltage
- 500mW power dissipation
- IC = 1A high Continuous Current
- Ideally suited for space / weight critical applications
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |