ZTX955
Trans GP BJT PNP 140V 3A 3-Pin E-Line
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX955
Secondary Manufacturer Part#: ZTX955
- RoHS 10 Compliant
- Tariff Charges
- 3 Amps continuous current
- Up to 10 Amps peak current
- Very low saturation voltage
- Excellent gain characteristics up to 3 Amps
- Spice model available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 | ||
| 100 | ||
| 3 | ||
| 200 °C | ||
| 1.58 | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 110 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |