PDP SEO Portlet

ZTX951

Trans GP BJT PNP 60V 4A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX951
Secondary Manufacturer Part#: ZTX951
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZTX951 is a -60V E-Line Silicon PNP Planar Medium Power High Current Transistor with optimised chip technology to give exceptionally high current capability coupled with very low saturation voltages.

  • Very low saturation voltage
  • Excellent gain up to 10A

Technical Attributes

Find Similar Parts

Description Value
60
100
3
200 °C
1.58
TO-92
Through Hole
PNP
120

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.43564
8000+
$0.43243
16000+
$0.42564
32000+
$0.41905
64000+
$0.41412