PDP SEO Portlet

ZTX949

Trans GP BJT PNP 30V 4.5A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX949
Secondary Manufacturer Part#: ZTX949
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.5 Amps continuous current
  • Up to 20 Amps peak current
  • Very low saturation voltage
  • Excellent gain up to 20 Amps
  • Very low leakage
  • Exceptional gain linearity down to 10mA
  • Spice model available

Technical Attributes

Find Similar Parts

Description Value
30
100
3
200 °C
1.58
TO-92
Through Hole
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.48706
8000+
$0.48458
16000+
$0.48209
32000+
$0.4796
64000+
$0.47712