PDP SEO Portlet

ZTX855

Trans GP BJT NPN 150V 4A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX855
Secondary Manufacturer Part#: ZTX855
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 150V
  • IC = 4A High Continuous Collector Current
  • ICM = 10A Peak Pulse Current
  • TJ up to 200°C for High Temperature operation
  • Low Saturation Voltage < 100mV @ 1A
  • PD = 1.2W Power dissipation
  • Complementary NPN Type: ZTX955
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
80
60
3
150 °C
50
MJB45H11 Serie
TO-263 (D2PAK)
Surface Mount
PNP
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.40215
8000+
$0.4001
16000+
$0.39805
32000+
$0.396
64000+
$0.39395