ZTX853
Trans GP BJT NPN 100V 4A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX853
Secondary Manufacturer Part#: ZTX853
- RoHS 10 Compliant
- Tariff Charges
The ZTX853 is a 100V E-Line Silicon NPN Planar Medium Power High Current Transistor with optimised chip technology to give exceptionally high current capability coupled with very low saturation voltages.
- Very low saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 50 | ||
| MJB45H11 Serie | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| PNP | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |