ZTX851
Trans GP BJT NPN 60V 5A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX851
Secondary Manufacturer Part#: 66K6783
- RoHS 10 Compliant
- Tariff Charges
The ZTX851 is a 60V E-Line Silicon NPN Planar Medium Power High Current Transistor with optimised chip technology to give exceptionally high current capability coupled with very low saturation voltages.
- Very low saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 100 | ||
| 3 | ||
| 200 °C | ||
| 1.2 | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |