PDP SEO Portlet

ZTX796A

Trans GP BJT PNP 200V 0.5A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX796A
Secondary Manufacturer Part#: ZTX796A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -200V
  • IC = -0.5A High Continuous Collector Current
  • ICM = -1A Peak Pulse Current
  • TJ up to 200°C for High Temperature operation
  • hFE > 250 @ 0.3A for High Gain Hold-Up
  • PD = 1W Power dissipation
  • Complementary NPN Type: ZTX696B
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
200
300
3
200 °C
1.5
TO-92
Through Hole
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.35946
8000+
$0.35763
16000+
$0.3558
32000+
$0.35396
64000+
$0.35213