ZTX792A
Trans GP BJT PNP 70V 2A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX792A
Secondary Manufacturer Part#: ZTX792A
- RoHS 10 Compliant
- Tariff Charges
- 70 Volt VCEO
- Gain of 400 at IC=3 Amps
- Very low saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 50 | ||
| MJB44H11 Serie | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |