PDP SEO Portlet

ZTX789A

Trans GP BJT PNP 25V 3A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX789A
Secondary Manufacturer Part#: ZTX789A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZTX789A is a PNP silicon planar medium power high gain Bipolar Transistor offers -3A continuous collector current and -25V collector-base voltage. It is suitable for Darlington replacement, battery powered circuits and motor drivers applications.

  • Gain of 200 @ IC = 2A
  • Very low saturation voltage
  • -55 to 200°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
25
300
3
200 °C
1
TO-92
Through Hole
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.36084
8000+
$0.359
16000+
$0.35715
32000+
$0.35531
64000+
$0.35347