ZTX757
Trans GP BJT PNP 300V 0.5A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX757
Secondary Manufacturer Part#: ZTX757
- RoHS 10 Compliant
- Tariff Charges
The ZTX757 is a PNP silicon planar medium power high voltage Bipolar Transistor offers -0.5A continuous collector current and -300V collector-base voltage.
- -55 to 200°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| 50 | ||
| 3 | ||
| 200 °C | ||
| 1 | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |