PDP SEO Portlet

ZTX753

Trans GP BJT PNP 100V 2A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX753
Secondary Manufacturer Part#: ZTX753
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZTX753 is a through hole, PNP silicon planar medium power transistor in E-line (TO-92 compatible) package.

  • Collector to emitter voltage (Vce) of -100V
  • Collector to base voltage of -120V
  • Power dissipation (Pd) of 1W
  • Continuous collector current of -2A
  • Collector to emitter breakdown voltage of -100V at -10mA collector current
  • Collector to emitter saturation voltage Vce(sat) of -300mV at -1A collector current
  • Operating temperature range from -55°C to 200°C

Technical Attributes

Find Similar Parts

Description Value
100
100
3
200 °C
1
TO-92
Through Hole
PNP
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.31389
8000+
$0.31229
16000+
$0.31069
32000+
$0.30909
64000+
$0.30749