PDP SEO Portlet

ZTX751STZ

Trans GP BJT PNP 60V 2A 3-Pin E-Line Box

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX751STZ
Secondary Manufacturer Part#: ZTX751STZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -60V
  • IC = -2A High Continuous Collector Current
  • ICM = -6A Peak Pulse Current
  • TJ up to +200°C for High Temperature operation
  • Low Saturation Voltage < -0.3V @ -1A
  • PD = 1W Power dissipation
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
60
100
3
200 °C
1.5
TO-92
Through Hole
PNP
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.30353
4000+
$0.30198
8000+
$0.30043
16000+
$0.29888
32000+
$0.29733